Please refer to product description
- Manufacturer:
- 4D SYSTEMS
- Newark Part Number:
- 08R6116
- Manufacturer Part No:
- 6D301
-
- Technical Data Sheet (1.25MB) EN
- OLED DISPLAY, 128x128 PIXELS, 27mmx27mm
- Screen Size: 38.1mm
- Resolution: 128 x 128
- Viewing Area (H x W): 27mm x 27mm
- Interface Type: Serial, USB
- Voltage Rating: 5V
- RoHS Compliant: Yes
Availability
|
Availability:
2 |
One $20.00 freight charge is assessed per order, regardless of the number of UK items.
UK Stock - Non-Cancellable/Non-Returnable
Freight Charge: $20.00 once per order
(Continental US Only)
Price For: 1 Each
Minimum Order Quantity: 1
Order Multiple Quantity: 1
Price: $128.63
Price
| Qty | Price |
|---|---|
| 1 - 9 | $128.63 |
| 10 - 24 | $118.95 |
| 25 - 49 | $109.80 |
| 50 - 99 | $106.03 |
| 100+ | $101.19 |
|
|
- RoHS Compliance: Yes


