Print Page
Image is for illustrative purposes only. Please refer to product description.

Manufacturer3M
Manufacturer Part NoUY-BULKCopy
Newark Part No.00Z1489
Product RangeScotchlok Series
Your Part Number
No Longer Available
Product Information
Manufacturer3M
Manufacturer Part NoUY-BULKCopy
Newark Part No.00Z1489
Product RangeScotchlok Series
Technical Datasheet
Product RangeScotchlok Series
TerminationIDC / IDT
Wire Size AWG Min26AWG
Wire Size AWG Max22AWG
Conductor Area CSA-
Terminal TypeWire Tap Splice
Insulator ColourYellow
Insulator MaterialPC (Polycarbonate)
Terminal MaterialCopper
SVHCTo Be Advised
Technical Specifications
Product Range
Scotchlok Series
Wire Size AWG Min
26AWG
Conductor Area CSA
-
Insulator Colour
Yellow
Terminal Material
Copper
Termination
IDC / IDT
Wire Size AWG Max
22AWG
Terminal Type
Wire Tap Splice
Insulator Material
PC (Polycarbonate)
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
