Low

UR2 - 

Wire Splice, Scotchlok Series, IDC / IDT, 26 AWG, 19 AWG, Wire Tap Splice

UR2 - Wire Splice, Scotchlok Series, IDC / IDT, 26 AWG, 19 AWG, Wire Tap Splice

The actual product may differ from image shown

Manufacturer:
3M 3M
Manufacturer Part No:
UR2
Newark Part No.:
34C8007
Product Range
Scotchlok Series
Also Known As:
GTIN UPC EAN: 00051115262012
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The UR2 (BOX) is a Scotchlok™ IDC Butt Connector with wire tap slice copper terminal and IDC/IDT termination. This Scotchlok series connector accepts two or three solid copper conductors that can be of different wire gauges, for butt splicing. The UR2 connectors are filled with a sealant to provide moisture resistance.
  • Proven splicing technology for communication applications
  • Easy to use and fast installation
  • Gel filled (gas tight) or dry versions available
  • Unique ‘U’ contact provides dependable electrical connection
  • Supplied in packs of 100

Applications

Industrial

Product Information

:
Scotchlok Series
:
IDC / IDT
:
26AWG
:
19AWG
:
-
:
Wire Tap Splice
:
Red
:
PP (Polypropylene)
:
Copper
Find similar products Choose and modify the attributes above to find similar products.

Also Known As

GTIN UPC EAN: 00051115262012

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

Associated Products

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

160 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 3/19/18
$17.40 $ 17.40
Price for:
Pack of 100
Multiple: 1 Minimum: 1
Quantity Price
1 + $17.40
10 + $16.14
25 + $14.48
50 + $14.09
100 + $12.44
250 + $11.02
500 + $10.79
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.