New to Newark/element14? Start here
2013/10/17

Spotted an Error? Print Page Share this page

3M - TC-2810 - ADHESIVE, EPOXY2 PART, SYRINGE

3MTC-2810
Image is for illustrative purposes only.
Please refer to product description
3M
Manufacturer:
3M
Newark Part Number:
21M6334
Manufacturer Part No:
TC-2810

Technical Data Sheet (224.07KB) EN
Technical Data Sheet (224.07KB) EN

Product Information
  • ADHESIVE, EPOXY2 PART, SYRINGE
  • Adhesive Type: Epoxy 2 Part
  • Chemical Color: Cream
  • Dispensing Method: Syringe
  • Volume: 37ml
  • Adhesive Applications: Bonding, Potting, Rigid Parts
  • Color: Cream
  • Insulator Body Material: Silicone Elastomer
  • RoHS Compliant: Yes
Find Similar Products grouped by common attributes View this product in our online or paper catalogue

Catalog Page 2396

Catalog Page/Catalog Number:

2396 / 131

2396 / 130

2396 / 129

Availability

Availability: 0

Contact Me When In Stock

Price For: 1 Each

Minimum Order Quantity: 1

Order Multiple Quantity: 1

Price: $60.70  

  1. Qty

Price

Qty Price
1  - 4 $60.70
5  - 9 $56.61
10  - 24 $52.18
25+  $48.09
Legislation and Environmental
Customer Reviews
Similar Products
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.
Accessories
Part # Manufacturer Part No Manufacturer / Description Availability Price Qty
EPX NOZZLE BULK

3M

TOOLS

Applicator Type:Adhesive; For Use With:1:1 50mL, 2:1 37mL and 3:2 43mL Cartridges ; RoHS Compliant: Yes;

1915
Price
For: 1 Each
1+
$1.32
5+
$1.15

1915 available to ship today
EPX APPLICATOR

3M

SCOTCH-WELD EPX ADHESIVE APPLICATOR

Applicator Type:Adhesive; For Use With:1:1 50mL and 2:1 37mL Cartridges ; RoHS Compliant: Yes;

22
Price
For: 1 Each
1+
$75.66
5+
$65.66

22 available to ship today
Customer Q&A Exchange
Community
Like to see more information about this product from customers like yourself?
Filters:
Apply Filters
Discussions
Blog Posts
Links
Polls
Status
Documents
Sort By
0 Community results found for the filter(s) you have selected

0 Community Results found for "(3M) OR (Adhesives) OR (TC-2810)"

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers on our community.


----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----

Accessories

3M EPX NOZZLE BULK
1 Each
$1.32
1 Each
$75.66