SJ5023GREY - 

Bumper / Feet, Stick On, Pack 36, Square, Bumpon, Grey, 7.6 mm, PU (Polyurethane), Adhesive

SJ5023GREY - Bumper / Feet, Stick On, Pack 36, Square, Bumpon, Grey, 7.6 mm, PU (Polyurethane), Adhesive

The actual product may differ from image shown

3M 3M
Manufacturer Part No:
Newark Part No.:
Product Range
Technical Datasheet:
See all Technical Docs

Product Information

PU (Polyurethane)
To Be Advised
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The SJ5023GREY is a 7.6mm grey tapered square Self-sticking Protective Feet, made of polyethylene, press fit mounting. Excellent skid resistance. Long aging resiliency will not crack or harden. Abrasion, marring and staining resistance. Non-marking, non-slip resistant to most solvents. The aggressive, high-tack, pressure-sensitive adhesive backing is protected with a release liner making application fast and easy. Can be used in slamming, scratching, nicking, scuffing, marring, sliding and vibration. The pressure sensitive rubber adhesive backed polyurethane protective bumper is designed to be used as feet, stops and spacers.
  • Bumpon™ protective product
  • Easy to apply just press-on
  • Bonds fast and permanently
  • Good load bearing capacity
  • 1.7 to 1.9g/1000 cycles² Abrasion resistance
  • 100%² Elongation
  • 200V/mil² Dielectric strength
  • UL94HB Flammability rating
  • 5 to 52°C Application temperature range


Consumer Electronics, Computers & Computer Peripherals, Clock & Timing, Audio, Test & Measurement


Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

33 In stock

for same day shipping

see cut-off times
Check stock and lead times
More stock available week commencing 6/11/18
$7.97 $ 7.97
Price for:
Pack of 36
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $9.37
5 + $7.65
10 + $6.87
25 + $6.22
50 + $5.73
100 + $5.48
250 + $5.20
1000 + $5.07
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.


Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.