3M  RV10-10L  Ring Tongue Terminal, Highland Series, 0.197 ", M5, 10 AWG, Vinyl

3M RV10-10L

Image is for illustrative purposes only. Please refer to product description.

Additional images

  • Manufacturer:
  • Newark Part No.: 93F4934
  • Manufacturer Part No RV10-10L

Product Overview


Product Range

Back to top

Product Specifications, Documents & More


  • Conductor Area CSA: -
  • Connector Type: Ring Tongue
  • Contact Material: Copper
  • Contact Plating: Tin
  • Insulator Color: Yellow
  • Insulator Material: Vinyl
  • Product Range: Highland Series
  • SVHC: To Be Advised
  • Series: Highland
  • Stud Size - Imperial: 0.197"
  • Stud Size - Metric: 5mm
  • Stud Size - Metric: M5
  • Stud/Tab Size: #10
  • Termination Method: Crimp
  • Wire Size AWG Max: 10AWG
  • Wire Size AWG Min: 12AWG

Find similar products  grouped by common attribute

This product also features on the following pages and catalog editions:

  •  /

Availability

Availability: No Longer Manufactured


Substitutes

  • 55H3775 - Ring Tongue Terminal, InsulKrimp 19070 Series, 10, M5, 10 AWG, 6 mm², PVC (Polyvinylchloride)
  • 14T2537 - Ring Tongue Terminal, CRS Series, 10, M5, 10 AWG, Vinyl
  • 89F1244 - Ring Tongue Terminal, Pan-Term Series, 10, M5, 10 AWG, 6 mm², Vinyl
View all Substitutes

Price

Pricing is unavailable. Please contact customer services.

 
 
Low

Legislation and Environmental


  • RoHS Compliant: No
Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Availability Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
55H3775
19070-0123

19070-0123

MOLEX

Ring Tongue Terminal, InsulKrimp 19070 Series, 10, M5, 10 AWG, 6 mm², PVC (Polyvinylchloride)

5,343 

Price for: Each 1

1+ $0.32 100+ $0.203 500+ $0.184 1000+ $0.147

Buy

see cut-off times

 
Check more stock
    More stock available week commencing 3/28/16
14T2537
CRS-TV-1010

CRS-TV-1010

MULTICOMP

Ring Tongue Terminal, CRS Series, 10, M5, 10 AWG, Vinyl

3,667 

Price for: Each 1

1+ $0.275 25+ $0.25 50+ $0.23 100+ $0.212

Buy

see cut-off times

 
Check more stock
    More stock available week commencing 2/29/16
89F1244
PV10-10R-D

PV10-10R-D

PANDUIT

Ring Tongue Terminal, Pan-Term Series, 10, M5, 10 AWG, 6 mm², Vinyl

15 

Price for: Pack of 500

1+ $164.46 3+ $153.41 5+ $147.19 10+ $140.97

Buy

see cut-off times

 
Check more stock
    More stock available week commencing 2/29/16
94T4861
RV10-10Q

RV10-10Q

3M

Ring Tongue Terminal, Highland Series, 10, M5, 10 AWG, Vinyl

Price for: Pack of 25

1+ $10.20 5+ $9.35 10+ $8.70 25+ $8.00

Buy

see cut-off times

 
Check more stock
    More stock available week commencing 2/29/16
89F1232
PN10-10R-D

PN10-10R-D

PANDUIT

Ring Tongue Terminal, Pan-Term Series, 10, M5, 10 AWG, 6 mm², Nylon (Polyamide)

Awaiting Delivery

Price for: Pack of 500

1+ $257.04 3+ $239.76 5+ $230.04 10+ $220.32

Buy
 
Check more stock
    More stock available week commencing 2/29/16
Contact me when back in stock
97K0341
FVGS5-6 (LF)

FVGS5-6 (LF)

JST (JAPAN SOLDERLESS TERMINALS)

Ring Tongue Terminal, FVGS Series, 10, M5, 10 AWG, 6 mm , Vinyl

68 

Price for: Pack of 50

1+ $11.53 50+ $10.41 100+ $9.59 250+ $8.83

Buy

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    More stock available week commencing 9/19/16

Customers Also Bought