3M  RCA19C4  LED BULB, EDISON SCREW/E26, COOL WHITE, 10W

3M RCA19C4

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 04X5252
  • Manufacturer Part No RCA19C4

Product Overview


The RCA19C4 is a 10W LED Bulb with E26 base offers significant energy savings and is certified for use in enclosed luminaires. The 3M™ soft white commercial LED advanced light featuring lighting innovations and available in multiple color temperature, the 3M™ LED advance light A-19 bulb uses just a fraction of the power of an incandescent bulb to produce the equivalent light. This omnidirectional blub with its innovative light guide technology, 3M™ manufactures a lamp that resembles the traditional incandescent bulb but with the advantages of LED technology.
  • Dimmable
  • 700lm Lumens

Applications

Industrial; Commercial; Medical

Also Known As

GTIN UPC EAN: 00051141357546 70100194292

Product Range

Back to top

Product Information


  • Lamp Base Type E26 / MES
  • LED Color White
  • Bulb Size A-19
  • Power Rating 10W
  • Wavelength Typ -
  • Luminous Intensity -
  • Average Bulb Life 32Yr
  • Supply Voltage 120VAC
  • Current Rating -
  • Product Range RCA Series
  • Beam Angle -
  • CCT 4000 K
  • SVHC To Be Advised

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  132/1376

Availability

Availability:  20


  • 20 in stock for same day shipping
 
Check stock and lead times
    More stock available week commencing 5/16/16

Price for: Each

Minimum order quantity: 1

Order multiple quantity: 1

Price: $31.91 $31.91

Buy

Price

Quantity List Price
1 - 4 $31.91
5 - 9 $30.01
10+ $28.11
 
 
Low

Legislation and Environmental


Back to top

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Customer Reviews


Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.

Customers Also Bought