Low

3M  RCA19C3  LED BULB, EDISON SCREW/E26, WHITE, 10W

3M RCA19C3

Image is for illustrative purposes only. Please refer to product description.

Customers Also bought

Product Information

Lamp Base Type:
E26 / MES
LED Color:
White
Bulb Size:
A-19
Power Rating:
10W
Wavelength Typ:
-
Luminous Intensity:
-
Average Bulb Life:
32Yr
Supply Voltage:
120VAC
Current Rating:
-
Product Range:
RCA Series
Beam Angle:
-
CCT:
3000 K
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Also Known As

GTIN UPC EAN: 00051141357522 70100194276

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Recently Viewed

Product Recommendations