Low

3M  RCA19B4  LED Replacement Lamp, Frosted GLS, E26 / MES, White, 4000 K, Dimmable

3M RCA19B4
Manufacturer:
3M 3M
Manufacturer Part No:
RCA19B4
Newark Part No.:
04X5250
Also Known As
GTIN UPC EAN: 00051141357553 70100194300
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Lamp Style:
Frosted GLS
Lamp Base Type:
E26 / MES
LED Color:
White
CCT:
4000K
Dimmable:
Dimmable
Beam Angle:
Equivalent Wattage:
60W
Luminous Flux:
800lm
Power Rating:
12W
Supply Voltage:
120VAC
Energy Rating:
-
External Length:
-
External Diameter:
-
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Also Known As

GTIN UPC EAN: 00051141357553 70100194300

Legislation and Environmental

Authorized Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.