Print Page
Image is for illustrative purposes only. Please refer to product description.

Manufacturer3M
Manufacturer Part NoPB8NT50-MCopy
Newark Part No.83T1569
Product RangePB8 Series
Your Part Number
No Longer Available
Product Information
Manufacturer3M
Manufacturer Part NoPB8NT50-MCopy
Newark Part No.83T1569
Product RangePB8 Series
Cable Tie Material-
Cable Tie ColourNatural
Cable Tie Length193.04mm
Cable Tie Width4.6mm
Cable Bundle Diameter Max50.8mm
Minimum Loop Tensile Strength50lb
Cable Tie TypeStandard
Product RangePB8 Series
SVHCTo Be Advised
Technical Specifications
Cable Tie Material
-
Cable Tie Length
193.04mm
Cable Bundle Diameter Max
50.8mm
Cable Tie Type
Standard
SVHC
To Be Advised
Cable Tie Colour
Natural
Cable Tie Width
4.6mm
Minimum Loop Tensile Strength
50lb
Product Range
PB8 Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
