New to Newark/element14? Start here
2013/10/17

Spotted an Error? Print Page Share this page

3M - NOVEC(TM) FLUX REMOVER - FLUX REMOVER, AEROSOL, 12FL.OZ

3MNOVEC(TM) FLUX REMOVER
Image is for illustrative purposes only.
Please refer to product description
3M
Manufacturer:
3M
Newark Part Number:
78K7082
Manufacturer Part No:
NOVEC(TM) FLUX REMOVER

Technical Data Sheet (104.67KB) EN
Technical Data Sheet (104.67KB) EN

Product Information
  • FLUX REMOVER, AEROSOL, 12FL.OZ
  • Cleaner Type: Flux Remover
  • Cleaner Applications: Electronics / PCBs
  • Dispensing Method: Aerosol
  • Series: Novec
  • Volume: 12fl.oz. (US)
  • Trade Name, Chemical: Novec
  • RoHS Compliant: NA
Find Similar Products grouped by common attributes View this product in our online or paper catalogue

Catalog Page 2087

Catalog Page/Catalog Number:

2087 / 131

2086 / 130

2090 / 129

Availability

143 available to ship today
-Ground Delivery Only

Price For: 1 Each

Minimum Order Quantity: 1

Order Multiple Quantity: 1

Price: $20.99  

  1. Qty

Price

Qty Price
1  - 4 $20.99
5+  $18.22
Legislation and Environmental
Customer Reviews
Similar Products
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.
Accessories
Part # Manufacturer Part No Manufacturer / Description Availability Price Qty
2306-50

TECHSPRAY

TECHSWABS FOAM SWAB

Tip Material:Polyurethane Foam; Swab Tip Size:25.4mm x 12.7mm; Handle Length:127mm; Accessory Type:Super Tip Foam Swab; Pack Quantity:50;

131
Price
For: Pack of 50
1+
$21.33

131 available to ship today
2342-300

TECHSPRAY

RENEW ECO-FRIENDLY RECYCLED DELICATE TASK WIPES

Wipe Material:Cellulose; Wipe Width:111.76mm; Wipe Length:210.82mm; Accessory Type:Delicate Task Wipe; Color:White;

96
Price
For: 1 Each
1+
$3.99

96 available to ship today
Customer Q&A Exchange
Community
Like to see more information about this product from customers like yourself?
Filters:
Apply Filters
Discussions
Blog Posts
Links
Polls
Status
Documents
Sort By
0 Community results found for the filter(s) you have selected

0 Community Results found for "(3M) OR (Cleaners) OR (NOVEC(TM) FLUX REMOVER)"

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers on our community.


----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----

Accessories

TECHSPRAY 2306-50
Pack of 50
$21.33