New to Newark/element14? Start here
2013/05/23

Spotted an Error? Print Page Share this page

3M - NI-100 - NOISE INDICATOR

3MNI-100
Image is for illustrative purposes only.
Please refer to product description
3M
Manufacturer:
3M
Newark Part Number:
69R7834
Manufacturer Part No:
NI-100

Technical Data Sheet (1.53MB) EN
Technical Data Sheet (1.53MB) EN

Product Information
  • NOISE INDICATOR
  • Alarm Type: Noise Level Indicator
  • For Use With: 3M NI-CHG Noise Indicator USB Cable Charger
  • No. of Batteries: 1
  • Operating Temperature Max: 50°C
  • Operating Temperature Min: -10°C
Find Similar Products grouped by common attributes View this product in our online or paper catalogue

Catalog Page 2082

Catalog Page/Catalog Number:

2082 / 130

2086 / 129

2097 / 128

Availability

2 available to ship today

Price For: 1 Each

Minimum Order Quantity: 10

Order Multiple Quantity: 10

Price: $34.36   Promotional price

  1. Qty

Price

Qty Price Promo Price
10+  $37.70 $34.36
Customer Reviews
Similar Products
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.
Accessories
Part # Manufacturer Part No Manufacturer / Description Availability Price Qty
310-1001

3M

E-A-R Classic One Touch Foam Earplugs

Ear Protection Type:Uncorded; Approval Categories:Meets US MIL-P-37407B Specs.; Body Material:PVC foam ; Color:Yellow; Noise Rating:29dB;

4
Price
For: Pack of 200
1+
$34.01
5+
$31.79
10+
$29.76
25+
$28.96

4 available to ship today
NI-CHG

3M

COMPUTER CABLE, USB, 6FT, BLACK

Cable Length - Imperial:6ft; Cable Length - Metric:1.83m; Connector Type A:-; Connector Type B:-; Jacket Color:Black;

9
Price
For: 1 Each
1+
$4.64 Promotional price

9 available to ship today
H9A

3M

PELTOR OPTIME 98 OVER-THE-HEAD EARMUFFS

Ear Protection Type:Muff; Real Ear Attenuation:25dB; Body Material:Liquid/foam filled ear cushions; Color:Yellow; Noise Rating:25dB;

11
Price
For: 1 Each
1+
$16.57
5+
$15.18
10+
$14.30
25+
$13.52
more...

11 available to ship today
311-1250

3M

E-A-RSOFT YELLOW NEONS CORDED FOAM EARPLUGS

Ear Protection Type:Corded; Body Material:Foam ; Color:Neon Yellow; Features:Fits most ear canals; Provides a comfortable, low-pressure seal;

8
Price
For: Pack of 200
1+
$47.66
5+
$44.54
10+
$41.70
25+
$40.57

8 available to ship today
310-1250

3M

E-A-RSOFT YELLOW NEONS FOAM EARPLUGS

Ear Protection Type:Uncorded; Body Material:Foam ; Color:Neon Yellow; Features:For larger, deeper ear canals; Provides a comfortable, low-pressure seal;

8
Price
For: Pack of 200
1+
$23.83
5+
$22.27
10+
$20.85
25+
$20.29

8 available to ship today
Customer Q&A Exchange
Community
Like to see more information about this product from customers like yourself?
Filters:
Apply Filters
Discussions
Blog Posts
Links
Polls
Status
Documents
Sort By
0 Community results found for the filter(s) you have selected

0 Community Results found for "(3M) OR (Personal Alarms) OR (NI-100)"

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers on our community.


----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----