3M  N7E50-7516PG-20  CARD HEADER, COMPACT FLASH TYPE I, 50POSITION

3M N7E50-7516PG-20

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 20M8305
  • Manufacturer Part No N7E50-7516PG-20

Product Overview


Also Known As

GTIN UPC EAN: 04547452459421 JE150339370

Product Range

Back to top

Product Information


  • Product Range 7E50 Series
  • Connector Type Memory Card
  • No. of Contacts 50Contacts
  • Contact Material Copper
  • Contact Plating Gold Plated Contacts
  • Pitch Spacing 0.635 mm
  • Contact Termination Surface Mount Right Angle
  • SVHC To Be Advised

Availability

Availability:  25

Available until stock is exhausted


  • 25 in stock for same day shipping

Price for: Each

Minimum order quantity: 1

Order multiple quantity: 1

Price: $4.79 $4.79

Buy

Price

Quantity List Price Your Price
1 - 24 $9.14
25 - 49 $8.26
50 - 99 $7.94
100 - 199 $7.55
200 - 499 $6.75
500 - 999 $6.36
1000 - 1999 $5.56
2000+ $5.28
 
 
Low

Legislation and Environmental


Back to top

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Customer Reviews


Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.

Associated Products


Customers Also Bought