Low

N2526-6002RB - 

Wire-To-Board Connector, 2.54 mm, 26 Contacts, Header, 2500 Series, Through Hole, 2 Rows

N2526-6002RB - Wire-To-Board Connector, 2.54 mm, 26 Contacts, Header, 2500 Series, Through Hole, 2 Rows

The actual product may differ from image shown

Manufacturer:
3M 3M
Manufacturer Part No:
N2526-6002RB
Newark Part No.:
18M6811
Product Range
2500 Series
Also Known As:
GTIN UPC EAN: 00051111627327
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The N2526-6002RB is a 26-way 2-row 4-wall Straight Through-hole Header features 0.100 x 0.100-inch low profile, space-saving design, 0.062-inch (1.57mm) thick board. 30μinch gold-plated (with 200μinch matte tin) solder tails (RIA E1 and C1 apply). Centre slot polarization prevents misinsertions and reduces insertion time. Dual slot polarization means broader compatibility with competitive polarization designs. Optional retainer clip for locking sockets in place and increasing connection reliability in vibration prone environments. High temperature insulator suitable for no lead soldering operations. Through-hole version suitable for reflow soldering using paste-in-hole techniques.
  • High temperature black glass filled polyester
  • UL94V-0 Flammability rating
  • 2A Current rating
  • 1000Vrms Withstanding voltage
  • Current Rating:
  • 5A, 1 Contact Powered, 3A, 6 Contacts Powered, 1.75A, All Contacts Powered

Applications

Industrial

Product Information

:
2.54mm
:
26Contacts
:
Header
:
2500 Series
:
Through Hole
:
2Rows
:
Gold Plated Contacts
:
Copper Alloy
Find similar products Choose and modify the attributes above to find similar products.

Also Known As

GTIN UPC EAN: 00051111627327

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

8,271 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 6/25/18
$2.16 $ 2.16
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $2.16
10 + $1.92
100 + $1.67
500 + $1.32
1000 + $1.23
5000 + $1.17
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.