Low

3M  MS-16  SELF RETRACTING LANYARD, 16FT, BLACK

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: 3M
  • Newark Part No.: 06X4623
  • Manufacturer Part No MS-16

Product Information


  • Harness Color: Black
  • Harness Material: Polymer
  • Harness Style: 1 D Ring
  • Length: 16ft
  • SVHC: No SVHC (16-Jun-2014)
  • Safety Category: ANSI Z359.1-07, CSA Z259.2.2-98
  • Working Load: 310lb

Find similar products  grouped by common attribute

Availability

Availability:  0

    Per the manufacturer, more stock expected week of 6/8/15

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Unit Price: $212.14

Buy

Price

Quantity List Price
1 - 9 $212.14
10+ $197.31

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought