Low

3M  MPRO150  POCKET PROJECTOR

3M MPRO150
3M MPRO150
Manufacturer:
3M 3M
Manufacturer Part No:
MPRO150
Newark Part No.:
74R0636
Technical Datasheet:
See all Technical Docs
3M MPRO150
3M MPRO150

The actual product may differ from image shown

Product Overview

The MPRO150 is a Mobile Projector features super compact size and internal 1GB memory or add up to 32GB with a interchangeable microSD card. It comes ready for next presentation with a tripod, protective case and connection cords. Its small stature fits in the palm of hand and tucks neatly into briefcase. Compatible with iPhone®, iPod®, smartphones, cell phones, PDAs, laptops, computers, DVD players, digital cameras and microSD™ cards.
  • Supports Microsoft® Office and Adobe® PDF, as well as movie and music files
  • Fully equipped with sound and 120 minutes of battery life
  • 15 lumens brightness
  • Up to 50" projected image size
  • VGA resolution
  • Two 5W speakers
  • LED (20,000 hours) light source
  • Lithium-ion battery type
  • 2-hour Battery type

Product Information

Product Range:
-
Plug Type:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Consumer Electronics
  • Computers & Computer Peripherals

Legislation and Environmental

UN Hazard Code:
HAZ
Authorized Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.