Low

MFP-3/16"-CLEAR-10 PCPKS - 

Heat Shrink Tubing, Pack of 10 6" Pieces, Transparent, PVDF (Polyvinylidene Fluoride), 2:1, 4.75 mm

MFP-3/16"-CLEAR-10 PCPKS - Heat Shrink Tubing, Pack of 10 6" Pieces, Transparent, PVDF (Polyvinylidene Fluoride), 2:1, 4.75 mm

The actual product may differ from image shown

Manufacturer:
3M 3M
Manufacturer Part No:
MFP-3/16"-CLEAR-10 PCPKS
Newark Part No.:
27W3181
Product Range
MFP Series
Also Known As:
GTIN UPC EAN: 00051128600870
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Transparent
:
PVDF (Polyvinylidene Fluoride)
:
2:1
:
4.75mm
:
2.36mm
:
152.4mm
:
0.188"
:
0.093"
:
6"
:
MFP Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The MFP series modified cross-linked polyvinylidene fluoride thin-wall Heat Shrink Tubing offers a high degree of mechanical strength and high temperature resistance. Fabricated from polyvinylidene fluoride, the tubing has outstanding abrasion resistance and cut through properties in combination with high dielectric strength. It is inherently flame-retardant, semi-rigid and highly resistant to most industrial fuels, chemicals and solvents. When heated in excess of 175°C (347°F), MFP tubing rapidly shrinks to a skin-tight fit. This tubing is rated for continuous operation from -55°C (-67°F) to 175°C (347°F).
  • 900V/mil Dielectric strength
  • 5500psi Tensile strength

Applications

Safety, Industrial, Defence, Military & Aerospace, Mining, Oil & Gas

Also Known As

GTIN UPC EAN: 00051128600870

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

PRO POWER

Heat Shrink Tubing, Thin Wall, Pk of 16 6" Pcs, Transparent, PVDF (Polyvinylidene Fluoride), 2:1

Not Currently Stocked

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

16 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 5/21/18
$17.06 $ 17.06
Price for:
Pack of 10
Multiple: 1 Minimum: 1
Quantity Price
1 + $17.06
10 + $15.51
25 + $15.12
50 + $13.96
100 + $13.18
250 + $12.02
500 + $11.24
1000 + $10.34
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.