Image is for illustrative purposes only.
Please refer to product description
Please refer to product description
- Manufacturer:
- 3M
- Newark Part Number:
- 87F734
- Manufacturer Part No:
- HIGHLAND TAPE (3/4" X 66FT)
-
- Technical Data Sheet (9.87KB) EN
Product Information
- TAPE, INSULATION, PVC, BLACK, 19MMX20.1M
- Tape Type: Electrical Insulation
- Tape Backing Material: PVC (Polyvinyl Chloride)
- Tape Width - Metric: 19mm
- Tape Width - Imperial: 0.748"
- Tape Length - Metric: 20.1m
- Tape Color: Black
- RoHS Compliant: Yes
Find Similar Products grouped by common attributes
View this product in our online or paper catalogue
Catalog Page/Catalog Number:
2101 / 130
2105 / 129
Availability
31 available to ship today
Price For: 1 Each
Minimum Order Quantity: 1
Order Multiple Quantity: 1
Price: $4.42
Price
| Qty | Price |
|---|---|
| 1 - 9 | $4.42 |
| 10 - 24 | $4.02 |
| 25 - 49 | $3.58 |
| 50 - 99 | $3.15 |
| 100+ | $2.76 |
|
|
Legislation and Environmental
- RoHS Compliance: Yes


