Low

FP301-133-KITS - 

HEAT SHRINK COLORS KIT New

FP301-133-KITS - HEAT SHRINK COLORS KIT

The actual product may differ from image shown

Manufacturer:
3M 3M
Manufacturer Part No:
FP301-133-KITS
Newark Part No.:
31AC3296

Product Information

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

Versatile assortment of 6" flexible polyolefin heat shrink tubing with a mix of electrical, physical and chemical properties that make it useful for a wide range of applications like insulating cables, wire harness covering, wire marking and more.
  • Split resistant for tougher use
  • Rated for continuous operation at -67°C to 275°C
  • Minimum shrink temperature is 212°F
  • Shrink ratio: 2:1
  • Heat shrink comes in a clear plastic case with product information on the cover
  • Kit contains 133 pieces, in seven different colors: Black, red, white, yellow, blue, green and clear in sizes ranging from 3/32" to ½"

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

Awaiting Delivery

Available for backorder to lead times shown

 
Check stock and lead times
More stock available week commencing 11/6/17

Contact me when back in stock

$61.19 $ 61.19
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $61.19