Low

FP301-102-KITS - 

HEAT SHRINK BLACK KIT New

FP301-102-KITS - HEAT SHRINK BLACK KIT

The actual product may differ from image shown

Manufacturer:
3M 3M
Manufacturer Part No:
FP301-102-KITS
Newark Part No.:
31AC3295

Product Information

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

Versatile assortment of 6" flexible polyolefin heat shrink tubing with a mix of electrical, physical and chemical properties that make it useful for a wide range of applications like insulating cables, wire harness covering, wire marking and more.
  • Split resistant for tougher use
  • Rated for continuous operation at -67°C to 275°C
  • Minimum shrink temperature is 212°F
  • Shrink ratio: 2:1
  • Heat shrink comes in a clear plastic case with product information on the cover
  • Kit contains 102 pieces in six different sizes ranging from 3/16" to 1"

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

3M

Heat Shrink Tubing Kit, 102 6" Long Pieces in Various Sizes, Polyolefin, Black

61 in stock
Add

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

2 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 12/25/17
$61.49 $ 61.49
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $61.49