Low

FP301-1/8-48"-WHITE-HDR-25 PCS - 

Heat Shrink Tubing, 3.18 mm, 0.125 "

FP301-1/8-48"-WHITE-HDR-25 PCS - Heat Shrink Tubing, 3.18 mm, 0.125 "

The actual product may differ from image shown

Manufacturer:
3M 3M
Manufacturer Part No:
FP301-1/8-48"-WHITE-HDR-25 PCS
Newark Part No.:
05H8940
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
3.18mm
:
0.125"
:
1.57mm
:
0.062"
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

High-quality polyolefin FP-301 series heat shrink tubing meets your most stringent electrical performance requirements. Thin wall tubing provides maximum environmental protection. 2:1 shrink ratio is ideal for cable splices and terminations, lightweight wire harness covering, wire marking, component packaging and fire resistant covering. Meets MIL-I-23053/5 Class 1 and 2 and AMS 3636, AMS 3637 requirements. UL recognized and CSA certified at 600V125°C. Each piece is 48”long.

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

10 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 2/12/18
$1.19 $ 1.19
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $1.19
10 + $1.15