Low

FP301-1/4-48"-RED-HDR - 

Heat Shrink Tubing, 0.01 mm, 0.25 ", 2:1, Red

FP301-1/4-48"-RED-HDR - Heat Shrink Tubing, 0.01 mm, 0.25 ", 2:1, Red

The actual product may differ from image shown

Manufacturer:
3M 3M
Manufacturer Part No:
FP301-1/4-48"-RED-HDR
Newark Part No.:
05H8953
Product Range
FP301 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
0.01mm
:
0.25"
:
2:1
:
Red
:
-
:
-
:
0.005mm
:
0.125"
:
PO (Polyolefin)
:
FP301 Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The FP-301 series flexible Heat Shrink Tubing offers an outstanding balance of electrical, physical and chemical. Rated for 135°C continuous operation, all FP-301 tubing is split resistant, mechanically tough, easily marked and resists cold flow. FP-301 tubing is rated for continuous operation at -55°C to 135°C and is designed to withstand elevated temperatures to 300°C for short periods. Minimum shrink temperature for all FP-301 tubing is 100°C. FP-301 tubing is typically used as a shrink-fit electrical insulation over cable splices and terminations. It is also used for lightweight wire harness covering, wire marking, wire bundling, component packaging and fire-resistant covering.
  • 900V/mil Dielectric strength
  • 2400psi Tensile strength

Applications

Safety, Industrial, Defence, Military & Aerospace, Mining, Oil & Gas

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

Awaiting Delivery

Available for backorder to lead times shown

 
Check stock and lead times

12 Further stock expected to ship on Jan 28, 2018

More stock available week commencing 2/12/18

Contact me when back in stock

$1.79 $ 1.79
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $1.79
10 + $1.59
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.