Low

FP301-1/2-48"-CLEAR-HDR - 

Heat Shrink Tubing, 0.02 mm, 0.5 ", 2:1, Transparent, 48 ", 1.22 m

FP301-1/2-48"-CLEAR-HDR - Heat Shrink Tubing, 0.02 mm, 0.5 ", 2:1, Transparent, 48 ", 1.22 m

The actual product may differ from image shown

Manufacturer:
3M 3M
Manufacturer Part No:
FP301-1/2-48"-CLEAR-HDR
Newark Part No.:
05H8962
Product Range
FP301 Series
Technical Datasheet:
(EN)
Availability:
No Longer Manufactured
See all Technical Docs

Product Information

:
0.02mm
:
0.5"
:
2:1
:
Transparent
:
48"
:
1.22m
:
0.01mm
:
0.25"
:
PO (Polyolefin)
:
FP301 Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

High-quality polyolefin FP-301 series heat shrink tubing meets your most stringent electrical performance requirements. Thin wall tubing provides maximum environmental protection. 2:1 shrink ratio is ideal for cable splices and terminations, lightweight wire harness covering, wire marking, component packaging and fire resistant covering. Meets MIL-I-23053/5 Class 1 and 2 and AMS 3636, AMS 3637 requirements. UL recognized and CSA certified at 600V125°C. Each piece is 48”long.

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

12 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 2/5/18
$2.39 $ 2.39
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $2.39
10 + $2.09
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.