New to Newark/element14? Start here
2013/10/17

Spotted an Error? Print Page Share this page

3M - EPX NOZZLE BULK - TOOLS

3MEPX NOZZLE BULK
Image is for illustrative purposes only.
Please refer to product description
3M
Manufacturer:
3M
Newark Part Number:
93F6944
Manufacturer Part No:
EPX NOZZLE BULK

Technical Data Sheet (23.43KB) EN
Technical Data Sheet (23.43KB) EN

Product Information
  • TOOLS
  • Applicator Type: Adhesive
  • RoHS Compliant: Yes
Find Similar Products grouped by common attributes View this product in our online or paper catalogue

Catalog Page 2097

Catalog Page/Catalog Number:

2097 / 131

2097 / 130

2101 / 129

Availability

1915 available to ship today

Price For: 1 Each

Minimum Order Quantity: 1

Order Multiple Quantity: 1

Price: $1.32  

  1. Qty

Price

Qty Price
1  - 4 $1.32
5+  $1.15
Legislation and Environmental
Customer Reviews
Similar Products
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.
Substitute
Part # Manufacturer Part No Manufacturer / Description Availability Price Qty
EPX-NOZZLE-BOX 9742

3M

Computers

0
Price
For: 1 Each
1+
$2.19

Supplier Direct Ship products that are not in stock will ship from the supplier with lead time as displayed.Supplier Direct Ship  - Non-Cancelable/Non-Returnable
(Lead Time 19 days)
Accessories
Part # Manufacturer Part No Manufacturer / Description Availability Price Qty
EPX APPLICATOR

3M

SCOTCH-WELD EPX ADHESIVE APPLICATOR

Applicator Type:Adhesive; For Use With:1:1 50mL and 2:1 37mL Cartridges ; RoHS Compliant: Yes;

22
Price
For: 1 Each
1+
$75.66
5+
$65.66

22 available to ship today
Customer Q&A Exchange
Community
Like to see more information about this product from customers like yourself?
Filters:
Apply Filters
Discussions
Blog Posts
Links
Polls
Status
Documents
Sort By
0 Community results found for the filter(s) you have selected

0 Community Results found for "(3M) OR (Chemical - Applicators) OR (EPX NOZZLE BULK)"

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers on our community.


----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----

Substitutes

3M EPX-NOZZLE-BOX 9742
1 Each
$2.19

Accessories

1 Each
$75.66