Low

EPS300-1/4-6"-BLACK-10 PCPKS - 

Adhesive Lined Heat Shrink Tubing, Pack of 10 6" Pieces, Black, PO (Polyolefin), 3:1, 6.35 mm

EPS300-1/4-6"-BLACK-10 PCPKS - Adhesive Lined Heat Shrink Tubing, Pack of 10 6" Pieces, Black, PO (Polyolefin), 3:1, 6.35 mm

The actual product may differ from image shown

Manufacturer:
3M 3M
Manufacturer Part No:
EPS300-1/4-6"-BLACK-10 PCPKS
Newark Part No.:
27W2947
Product Range
EPS300 Series
Also Known As:
GTIN UPC EAN: 00051128600641
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Black
:
PO (Polyolefin)
:
3:1
:
6.35mm
:
2.03mm
:
152.4mm
:
0.25"
:
0.08"
:
6"
:
EPS300 Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The EPS300 series flexible thin-wall Heat Shrink Tubing offers the advantages of integral, adhesive-lined construction. The tubing is made from flame-retardant, flexible polyolefin with an internal layer of special thermoplastic adhesive. The heat-shrinkable outer wall is selectively cross-linked, while maintaining the high flow and excellent adhesion of the inner sealant liner. When heated in excess of 121°C, EPS-300 tubing rapidly shrinks to a skin-tight fit, forcing the melted adhesive lining to flow and cover the substrate. The adhesive forms a flexible bond with a wide variety of rubbers, plastics and metals. Upon cooling, the adhesive solidifies, forming a permanent, non-drying, flexible and water resistant barrier. Adhesive reflow will occur at temperatures above 80°C. EPS-300 tubing offers excellent environmental protection for electronic components, wire splices, wire bundles and harness breakouts.
  • -55 to 110°C Operating temperature range

Applications

Safety, Industrial

Also Known As

GTIN UPC EAN: 00051128600641

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

PRO POWER

Adhesive Lined Heat Shrink Tubing, Pack of 20 6" Pieces, Black, PO (Polyolefin), 3:1, 6.35 mm

0

Pack of 20

1+ $33.98 5+ $31.36 10+ $28.50 25+ $25.88 More Pricing...

Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

15 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 5/14/18
$21.04 $ 21.04
Price for:
Pack of 10
Multiple: 1 Minimum: 1
Quantity Price
1 + $21.04
10 + $18.94
25 + $18.20
50 + $17.05
100 + $16.52
250 + $15.57
500 + $15.15
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.