Low

EPS-200 1/4" BL 6" PC - 

3M EPS SERIES ADHESIVE LINED SHRINK TUBING, SIZE: 1/4 , TYPE: EPS-200 2:1 SHRINK RATIO, APPLICATIONS: AUTOMOTIVE, TRUCK AND MARI

EPS-200 1/4" BL 6" PC - 3M EPS SERIES ADHESIVE LINED SHRINK TUBING, SIZE: 1/4 , TYPE: EPS-200 2:1 SHRINK RATIO, APPLICATIONS: AUTOMOTIVE, TRUCK AND MARI

The actual product may differ from image shown

Manufacturer:
3M 3M
Manufacturer Part No:
EPS-200 1/4" BL 6" PC
Newark Part No.:
05H8915

Product Information

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

Tubing is made of flame retardant flexible polyolefin and lined with a special layer of thermoplastic adhesive. When heated, the outer layer rapidly shrinks forcing the melted adhesive to flow and cover the connection. This forms a watertight seal that is far superior to standard heat shrink and tape coverings. Applications include automotive, truck and marine environments.
  • Shrink ratio: 2:1
  • Size: 1/4"
  • Includes (10) 6" pieces

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

PRO POWER

Adhesive Lined Heat Shrink Tubing, Pack of 20 6" Pieces, 6.35 mm, 0.25 ", 2:1, Black, 6 ", 152.4 mm

98 in stock

Pack of 20

1+ $26.04 5+ $24.04 10+ $21.84 25+ $19.84 More Pricing...

Add
Awaiting Delivery
Contact us for more availability or to purchase on backorder

Pack of 25

1+ $229.10 5+ $213.26 10+ $192.54 25+ $171.22

Add
Awaiting Delivery
Contact us for more availability or to purchase on backorder

Pack of 12

1+ $63.72 25+ $60.27 50+ $57.86 100+ $54.42

Add

3M

Adhesive Lined Heat Shrink Tubing, Pack of 10 6" Pieces, 6.35 mm, 0.25 ", 2:1, Black, 6 ", 152.4 mm

26 in stock

Pack of 10

1+ $11.16 25+ $10.56 50+ $10.13 100+ $9.53

Add

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

1 In stock

More stock available week commencing 1/1/18

Not Normally Stocked

Non-Cancelable / Non Returnable

$9.99 $ 9.99
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $9.99
10 + $8.99
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.