Low

DP4XLEG - 

Adhesive, Epoxy - 2 Part, White, Room Temperature, Cartridge, 1.7 fl.oz (US)

DP4XLEG - Adhesive, Epoxy - 2 Part, White, Room Temperature, Cartridge, 1.7 fl.oz (US)

The actual product may differ from image shown

Manufacturer:
3M 3M
Manufacturer Part No:
DP4XLEG
Newark Part No.:
73R4350
Product Range
DP Series
Also Known As:
GTIN UPC EAN: 00048011651347
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Epoxy - 2 Part
:
White
:
Room Temperature
:
-
:
Cartridge
:
1.7fl.oz (US)
:
-
:
DP Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The DP4XLEG is a Scotch-Weld™ two-part high performance electronic grade toughened Epoxy Adhesive offers outstanding shear, peel adhesion and very high levels of durability similar to 3M™ Scotch-Weld™ Epoxy Adhesive DP-460 EG. It has an extra long work life to allow for bonding large parts, longer dispensing time after mixing or assembling large batches of parts prior to heat curing. The Scotch-Weld™ DP-4XL EG will achieve handling strength after 24 hours at room temperature and will finish curing at room temperature in 7 days. Curing can be completed more quickly at elevated temperatures. It is suitable for use with logo bonding‎, battery bonding‎, low surface energy bonding, case assembly, ruggedizing, camera module assembly, bezel bonding, display bonding, cover lens bonding, battery door attachment, speaker module assembly, touch panel bonding, flex stiffener bonding and potting.
  • High peel and shear strength
  • Reworkable adhesive
  • Lower chloride ion content than standard epoxies
  • Excellent durability
  • Controlled flow
  • <1000μg/g Total outgassing (via GC/MS, 85°C for 3 hours)
  • ≤5μg/g Siloxane outgassing (via GC/MS, 85°C for 3 hours)

Applications

Motor Drive & Control

Also Known As

GTIN UPC EAN: 00048011651347

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

More stock available week commencing 3/12/18

Not Normally Stocked

Non-Cancelable / Non Returnable

Hazardous Item

There maybe additional transit time on this item. Shipping of other items on your order will be unaffected.

$19.66 $ 19.66
Price for:
Each
Multiple: 12 Minimum: 12
Quantity Price
12 + $19.66
20 + $18.46
50 + $17.87
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.