Low

DP405LH BLACK - 

Adhesive, Epoxy - 2 Part, Cartridge, Black, 37 ml, DP405 Series

DP405LH BLACK - Adhesive, Epoxy - 2 Part, Cartridge, Black, 37 ml, DP405 Series

The actual product may differ from image shown

Manufacturer:
3M 3M
Manufacturer Part No:
DP405LH BLACK
Newark Part No.:
73R4351
Product Range
DP405 Series
Also Known As:
GTIN UPC EAN: 00051111076989
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Epoxy - 2 Part
:
Cartridge
:
Black
:
37ml
:
-
:
DP405 Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The DP405LH BLACK is a Scotch-Weld™ Epoxy Adhesive, two-part 2:1 mix ratio toughened epoxy structural adhesive which has a accelerated cure. It exhibits excellent shear and peel strengths along with good impact resistance and durability. It bonds extremely well to many metal and composite surfaces. It also has lower odor when compared to traditional fast cure epoxies and acrylic adhesives. It is in the form of clear liquid with amine odor.
  • Excellent shear and peel strengths
  • Easy mixing
  • 5 minutes Work life
  • Low odor
  • ≥250°F Flash point
  • ≥250°F Boiling point
  • 1.1g/ml Density

Applications

Industrial

Also Known As

GTIN UPC EAN: 00051111076989

Associated Products

Compare Selected

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

23 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 2/5/18

Hazardous Item

There maybe additional transit time on this item. Shipping of other items on your order will be unaffected.

$27.79 $ 27.79
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $27.79
5 + $26.71
10 + $25.47
20 + $23.93
50 + $23.16
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.