Low

DP190 - 

Adhesive, Epoxy, Grey, Temperature, 24.13 MPa, Cartridge, 50 ml

DP190 - Adhesive, Epoxy, Grey, Temperature, 24.13 MPa, Cartridge, 50 ml

The actual product may differ from image shown

Manufacturer:
3M 3M
Manufacturer Part No:
DP190
Newark Part No.:
39K5995
Product Range
Scotch-Weld™ Series
Also Known As:
GTIN UPC EAN: 00021200872198 62355338302
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Epoxy
:
Grey
:
Temperature
:
24.13MPa
:
Cartridge
:
50ml
:
-
:
Scotch-Weld™ Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The DP190 is a gray Epoxy Adhesive, room temperature curing, two part epoxy adhesive for use with 3M EPX applicator and mix nozzles are required, good peel, cleavage and shock resistance, retains strength after environmental ageing. 1:1 premix system allowing gap filling, good plastic adhesion and suitable for bonding metals, wood, masonry products, most plastics and rubbers and PCB mounting.
  • Modified epoxy base and amine accelerator
  • White base and gray accelerator color
  • 90-minute at 24°C Work life
  • 480-minute at 23°C Handling strength
  • Suitable for bonding metals, wood, masonry products, most plastics and rubbers and PCB mounting.

Applications

Industrial

Also Known As

GTIN UPC EAN: 00021200872198 62355338302

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

3M

Adhesive, Epoxy - 2 Part, Grey, Temperature, 19 MPa, Cartridge, 1.7 fl.oz (US)

192 in stock
Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

364 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$27.62 $ 27.62
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $27.62
5 + $26.54
10 + $25.32
20 + $23.78
50 + $23.01
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.