Low

DP-810 BLACK 1.7 FL OZ - 

Adhesive, Acrylic, Cartridge, Black, 1.7 fl.oz (US), DP Series

DP-810 BLACK 1.7 FL OZ - Adhesive, Acrylic, Cartridge, Black, 1.7 fl.oz (US), DP Series

The actual product may differ from image shown

Manufacturer:
3M 3M
Manufacturer Part No:
DP-810 BLACK 1.7 FL OZ
Newark Part No.:
95C2301
Product Range
DP Series
Also Known As:
GTIN UPC EAN: 00021200490774
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Acrylic
:
Cartridge
:
Black
:
1.7fl.oz (US)
:
-
:
DP Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The DP-810 BLACK 1.7 FL OZ is a Scotch-Weld™ Acrylic Adhesive, two-part 1:1 mix ratio toughened structural adhesives with less odor than most acrylic adhesives. These adhesives have excellent shear and peel strength along with good impact resistance and durability. They can quickly bond to most metals, ceramics, rubbers, plastics and wood with minimal surface preparation. It is in the form of green paste with slight fragrance odor and slightly soluble in water.
  • Tough, durable bonds
  • 1.07g/ml Density
  • Minimal surface prep
  • 10 Minute work life
  • 10 Minute time to handling strength
  • ≤0.1mm hg Vapor pressure
  • Bonds stainless steel
  • Excellent shear and peel strength
  • >200°F Flash point
  • >93°C Boiling point

Applications

Industrial

Also Known As

GTIN UPC EAN: 00021200490774

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

25 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 1/29/18
$26.84 $ 26.84
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $26.84
5 + $25.80
10 + $24.61
20 + $23.11
50 + $22.37
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.