Low

DP-270 CLEAR 1.7 FL OZ - 

Adhesive, Epoxy - 2 Part, Transparent, Temperature, Cartridge, 1.7 fl.oz (US)

DP-270 CLEAR 1.7 FL OZ - Adhesive, Epoxy - 2 Part, Transparent, Temperature, Cartridge, 1.7 fl.oz (US)

The actual product may differ from image shown

Manufacturer:
3M 3M
Manufacturer Part No:
DP-270 CLEAR 1.7 FL OZ
Newark Part No.:
00Z1163
Product Range
Scotch-Weld™ Series
Also Known As:
GTIN UPC EAN: 00021200822483
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Epoxy - 2 Part
:
Transparent
:
Temperature
:
-
:
Cartridge
:
1.7fl.oz (US)
:
-
:
Scotch-Weld™ Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The DP-270 CLEAR 1.7 FL OZ is a Scotch-Weld™ Epoxy Potting Compound/Adhesive, two-part low viscosity epoxy resin system designed primarily for potting, sealing and encapsulation of many electronic components and is clear. Electrical insulation properties under high humidity conditions. Ideal for the potting and encapsulation of many heat sensitive or delicate components such as glass diodes and sensors as well as for transformers, coils, chokes, relays.
  • Good thermal shock resistance
  • Excellent electrical properties
  • Non-corrosive to copper
  • Long work life
  • Negligible exotherm
  • >200°F Flash point
  • >300°F Boiling point
  • 1.15g/ml Density
  • ≤27PSIA Vapor pressure
  • 1.15 Specific gravity

Applications

Industrial

Also Known As

GTIN UPC EAN: 00021200822483

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

114 In stock

for same day shipping

see cut-off times
 
Check stock and lead times

36 Further stock expected to ship on Jun 3, 2018

More stock available week commencing 6/4/18
$23.53 $ 23.53
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $23.53
5 + $22.62
10 + $21.57
20 + $20.26
50 + $19.61
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.