Low

DP-190 GRAY - 

Adhesive, Epoxy - 2 Part, Grey, Temperature, 19 MPa, Cartridge, 1.7 fl.oz (US)

DP-190 GRAY - Adhesive, Epoxy - 2 Part, Grey, Temperature, 19 MPa, Cartridge, 1.7 fl.oz (US)
DP-190 GRAY - Adhesive, Epoxy - 2 Part, Grey, Temperature, 19 MPa, Cartridge, 1.7 fl.oz (US)

The actual product may differ from image shown

Manufacturer:
3M 3M
Manufacturer Part No:
DP-190 GRAY
Newark Part No.:
13H6546
Product Range
Scotch-Weld™ Series
Also Known As:
GTIN UPC EAN: 00021200226472
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Epoxy - 2 Part
:
Grey
:
Temperature
:
19MPa
:
Cartridge
:
1.7fl.oz (US)
:
-
:
Scotch-Weld™ Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The DP-190 GRAY is a Scotch-Weld™ Epoxy Adhesive, room temperature curing, two-part epoxy adhesive supplied in 3M Duo-Pak cartridge for use with 3M EPX Applicator. Suitable for bonding metals, wood, masonry products, most plastics and rubbers and PCB mounting. It is in the form of white cream viscous with very slight odor.
  • Provides tough, strong bonds through high shear and peel strength
  • Capable of bonding to a wide variety of different materials
  • Delivers extended work-life, providing additional time for adjustment
  • Formulated with low viscosity for easy dispensing
  • ≥248°C Flash point
  • 1.33g/ml Density
  • ≤0.1mm hg Vapor pressure
  • 1.33 Specific gravity

Applications

Industrial

Warnings

Chemicals which can cause birth defects or other reproductive harm.

Also Known As

GTIN UPC EAN: 00021200226472

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

194 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 6/11/18
$26.24 $ 26.24
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $29.15
10 + $27.62
20 + $26.08
50 + $24.55
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.