Low

DP-125 TRANSLUCENT - 

Adhesive, Epoxy - 2 Part, Transparent, Temperature, 17 MPa, Cartridge, 50 ml

DP-125 TRANSLUCENT - Adhesive, Epoxy - 2 Part, Transparent, Temperature, 17 MPa, Cartridge, 50 ml

The actual product may differ from image shown

Manufacturer:
3M 3M
Manufacturer Part No:
DP-125 TRANSLUCENT
Newark Part No.:
39K4559
Product Range
Scotch-Weld™ Series
Also Known As:
GTIN UPC EAN: 00021200872112
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Epoxy - 2 Part
:
Transparent
:
Temperature
:
17MPa
:
Cartridge
:
50ml
:
-
:
Scotch-Weld™ Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The DP-125 TRANSLUCENT is a Scotch-Weld™ Epoxy Adhesive has low odor, two-part epoxy that creates strong structural and flexible bonds on metal, ceramics, wood and many plastics. Faster curing version. The work life and cure time has been reduced from hours and days for the Scotch-Weld epoxy adhesive 2216 translucent B/A to minutes and hours. Final shear and peel strengths remain similar or even slightly improved compared to the Scotch-Weld epoxy adhesive 2216 translucent. It is in the form of translucent, liquid with slight epoxy odor.
  • 25 Minute work life
  • Flexible for higher peel strength and better vibration resistance
  • Controlled flow
  • 1:1 Mix ratio
  • Maintains a strong bond under expansion, contraction and limited movement
  • Medium viscosity helps minimize running, dripping or migration
  • Flows smoothly for controlled dispensing where needed
  • ≥480°F Flash point
  • ≥260°C Boiling point
  • 1.17 Specific gravity

Applications

Industrial

Also Known As

GTIN UPC EAN: 00021200872112

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

90 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 3/12/18
$27.11 $ 27.11
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $30.12
5 + $28.95
10 + $27.61
20 + $25.94
50 + $25.10
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.