Low

DP-110 GRAY - 

Adhesive, Toughened, Epoxy - 2 Part, Grey, Temperature, Cartridge, 50 ml

DP-110 GRAY - Adhesive, Toughened, Epoxy - 2 Part, Grey, Temperature, Cartridge, 50 ml

The actual product may differ from image shown

Manufacturer:
3M 3M
Manufacturer Part No:
DP-110 GRAY
Newark Part No.:
81H7143
Product Range
Scotch-Weld™ Series
Also Known As:
GTIN UPC EAN: 00021200824708
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Epoxy - 2 Part
:
Grey
:
Temperature
:
-
:
Cartridge
:
50ml
:
9.4lb
:
Scotch-Weld™ Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The DP-110 GRAY is a Scotch-Weld™ flexible two-part Epoxy Adhesive works well on a variety of substrates, including metals, ceramics, concrete, composites, wood and many plastics. The low viscosity makes it easy to dispense and self-level and an effective tool for filleting and potting. It features high shear strength and good peel and impact performance that, when combined with good flexibility, make it ideal for a variety of applications in the transportation, specialty vehicle, electrical, sporting goods and construction. The mix ratio for 3M™ Scotch-Weld™ epoxy adhesive DP110 grey is 1:1 for quick, precise dispensing and with a 10-minute working time there's some opportunity for repositioning to keep projects on track. The adhesive reaches handling strength in approximately 20 minutes and is fully cured in 48 hours (at 72°F/22°C). The epoxy adhesive including 5-minute epoxy is part of the class of adhesives called structural adhesives, which include polyurethane and acrylic.
  • Flexible adhesive provides strong, permanent bond even under vibration and impact
  • Maintains high shear and peel strength
  • Flexible when cured, making it a good choice for bonding dissimilar surfaces
  • 10-minute Work life with handling strength in approximately 20 minutes at room temperature
  • Versatile bonder for metals, plastics, concrete, wood and composites
  • Controlled flow
  • Duo-Pak cartridge dispensing system
  • Good adhesion to many plastics and metals

Applications

Logistics, Automotive, Defence, Military & Aerospace, Industrial, Consumer Electronics

Also Known As

GTIN UPC EAN: 00021200824708

Associated Products

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

80 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 6/4/18
$23.48 $ 23.48
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $27.62
5 + $26.54
10 + $25.32
20 + $23.78
50 + $23.01
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.