Low

DP-100 FR OFF-WHITE - 

Adhesive, Epoxy - 2 Part, White, Temperature, Cartridge, 50 ml

DP-100 FR OFF-WHITE - Adhesive, Epoxy - 2 Part, White, Temperature, Cartridge, 50 ml

The actual product may differ from image shown

Manufacturer:
3M 3M
Manufacturer Part No:
DP-100 FR OFF-WHITE
Newark Part No.:
02M2018
Product Range
Scotch-Weld™ Series
Also Known As:
GTIN UPC EAN: 00048011567426
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Epoxy - 2 Part
:
White
:
Temperature
:
-
:
Cartridge
:
50ml
:
-
:
Scotch-Weld™ Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The DP-100 FR OFF-WHITE is a Scotch-Weld™ Epoxy Adhesive, two-part flame retardant (self-extinguishing) version of Scotch-Weld DP100. It has a work life of 4 to 8 minutes after mixing. It is ideal for many applications requiring a self-extinguishing structural epoxy adhesive system. It is in the form of off-white viscous liquid with strong mercaptan odor.
  • Fast cure
  • Easy mixing
  • UL94V-0 Flammability rating
  • Does not contain brominated or antimony-based flame retardants
  • >201°F Flash point
  • 1.3g/ml Density
  • ≤27PSIA Vapor pressure
  • 1.3 Specific gravity

Applications

Industrial

Also Known As

GTIN UPC EAN: 00048011567426

Associated Products

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

78 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 6/11/18
$30.58 $ 30.58
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $33.97
5 + $32.65
10 + $31.14
20 + $29.25
50 + $28.31
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.