SCS  CTM048-29  EM EYE METER WITH RF SENSOR

SCS CTM048-29

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 34R2853
  • Manufacturer Part No CTM048-29

Product Information


  • Accuracy % -
  • Meter Display Type LCD
  • No. of Digits / Alpha -
  • Resolution - High Range Max -
  • Resolution - Low Range Max -
  • Readings -
  • External Height 105mm
  • External Width 65mm
  • External Depth 32mm
  • Product Range -
  • RoHS Compliant Yes
  • Kit Contents EM Eye Meter w/RF Sensor, BNC Cable, 20dB Attenuator, Memory Card, AC Adapter/Charger, Users Guide
  • No. of Batteries 3
  • SVHC To Be Advised

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  131/2147
  •  132/2149

Availability

Availability:  0

    More stock available week commencing 5/30/16

Non-Cancelable / Non Returnable

Price for: Each

Minimum order quantity: 1

Order multiple quantity: 1

Price: $4,579.01 $4579.01

Buy

Price

Quantity List Price
1+ $4,579.01
 
 
Low

Legislation and Environmental


Back to top

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Customer Reviews


Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
34R2850
CTM048-21

CTM048-21

SCS

EM EYE METER WITH ESD SENSOR

Availability:​ 2  

Price for: Each

1+ $4,579.01

Buy

see cut-off times

More stock available week commencing 5/23/16
34R2852
CTM048-28

CTM048-28

SCS

EM EYE METER WITH EMI SENSOR

Availability:​ 0

Price for: Each

1+ $4,579.01

Buy
    More stock available week commencing 6/6/16

Not Normally Stocked

Non-Cancelable / Non Returnable

34R2851
CTM048-2128

CTM048-2128

SCS

EM EYE METER WITH ESD AND EMI SENSORS

Availability:​ 2  

Price for: Each

1+ $4,448.98

Buy

Available until stock is exhausted

see cut-off times

Associated Products


Customers Also Bought