CTM048-2128 - 

RF Field Strength Meter, EM Eye Meter with ESD & EMI Sensors, LCD, 5 Digits

The actual product may differ from image shown

Manufacturer Part No:
Newark Part No.:
Technical Datasheet:
See all Technical Docs

Product Information

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The CTM048-2128 is an EM Eye Meter with ESD and EMI sensor. This meter is one of the smallest and most versatile instruments for measuring EM fields, RF signals and ESD events determined by the sensor connected to the EM eye meter. This meter allows to expand instrumentation. Weighing just 9-3/4oz, the EM eye meter can literally fit in the palm of hand or in shirt pocket. The touch screen and color display make this instrument very easy to use. The EM eye meter is capable of detecting ESD events and characterize them in most HBM, CDM and MM models. It provides information on estimated discharge voltages at a specific location, what time it occurred and how many discharges have occurred. The meter's small size allows it to be used in tight locations inside the tools or in a wider area of interest. For extended temperature environments, the EM eye meter uses an optional remote antenna which will work under most conditions.
  • Capable of rejecting non-ESD related events, making analysis easier
  • Easy to operate and can be used by almost anyone who is involved with ESD
  • Modular construction
  • Touch screen to power ON
  • Speaker and headphone alarm outputs
  • Remote or local antenna selection
  • Easy data logging to memory card
  • Detects ESD events and locates their sources
  • Measures the magnitude of individual ESD events
  • Counts ESD events
  • Let you listen to ESD event crackles via internal speaker or optional headphones
  • Measures electromagnetic field strength over a wide dynamic range
  • Measures both continuous and pulsed fields
  • Measures field strength and power density
  • Measures EIRP of a transmitter
  • Locates sources of EMI
  • Broad frequency range (1MHz to 2.5GHz)
  • Wide dynamic range


Test & Measurement


Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

No Longer Manufactured

Alternatives Available

34R2850 - RF Field Strength Meter, EM Eye Meter with ESD Sensor, LCD, 5 Digits

34R2848 - Test Accessory, Module, EMI Sensor, SCS EM Eye Meter

No longer stocked:: No Longer Manufactured:: true

Customer Reviews

Customer Q&A Exchange


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.


Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.