Low

CTM048-21 - 

RF Field Strength Meter, EM Eye Meter with ESD Sensor, LCD, 5 Digits

The actual product may differ from image shown

Manufacturer:
SCS SCS
Manufacturer Part No:
CTM048-21
Newark Part No.:
34R2850
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
LCD
:
-
:
105mm
:
65mm
:
32mm
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The CTM048-21 is an EM Eye Meter with ESD sensor. This meter is one of the smallest and most versatile instruments for measuring EM fields, RF signals and ESD events determined by the sensor connected to the EM eye meter. This meter allows to expand instrumentation. Weighing just 9-3/4oz, the EM eye meter can literally fit in the palm of hand or in shirt pocket. The touch screen and color display make this instrument very easy to use. The EM eye meter is capable of detecting ESD events and characterize them in most HBM, CDM and MM models. It provides information on estimated discharge voltages at a specific location, what time it occurred and how many discharges have occurred. The meter's small size allows it to be used in tight locations inside the tools or in a wider area of interest. For extended temperature environments, the EM eye meter uses an optional remote antenna which will work under most conditions.
  • Capable of rejecting non-ESD related events, making analysis easier
  • Easy to operate and can be used by almost anyone who is involved with ESD
  • Modular construction
  • Touch screen to power ON
  • Speaker and headphone alarm outputs
  • Remote or local antenna selection
  • Easy data logging to memory card
  • Detects ESD events and locates their sources
  • Measures the magnitude of individual ESD events
  • Counts ESD events
  • Let you listen to ESD event crackles via internal speaker or optional headphones
  • Measures electromagnetic field strength over a wide dynamic range
  • Measures both continuous and pulsed fields
  • Measures field strength and power density
  • Measures EIRP of a transmitter
  • Locates sources of EMI
  • Broad frequency range (1MHz to 2.5GHz)
  • Wide dynamic range

Applications

Test & Measurement

Associated Products

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

2 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 3/5/18
$3,524.98 $ 3524.98
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $3,916.64
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.