Print Page
Image is for illustrative purposes only. Please refer to product description.

Manufacturer3M
Manufacturer Part NoCHG2020J01010KEPCopy
Newark Part No.48F3037
Product RangeCHG Series
Also Known AsGTIN UPC EAN: 00054007663614
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 200+ | $6.910 |
| 500+ | $6.710 |
Price for:Each
Minimum: 300
Multiple: 100
$2,073.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part NoCHG2020J01010KEPCopy
Newark Part No.48F3037
Product RangeCHG Series
Also Known AsGTIN UPC EAN: 00054007663614
Technical Datasheet
IDC Connector TypeIDC Receptacle
Contact GenderFemale
Pitch Spacing2.54mm
No. of Rows2 Row
Product RangeCHG Series
No. of Contacts20Contacts
Connector MountingCable Mount
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
SVHCTo Be Advised
Product Overview
The CHG2020J01010KEP is a 20-way 2-row 0.100 x 0.100-inch Polarized Wire-to-board Socket for 0.100-inch pitch notched flat cable or discrete wire with gold-plated copper alloy contacts. This CHG series wire mount socket comes with glass filled polyester (PBT) insulation and accepts 22AWG stranded or 24AWG solid/stranded wire. It has polarization with centerbump (standard) and mates to 3M long latch/eject headers and plugs.
- Grey color
- Military/DIN 41612 compatibility
- Twin slot IDC provides four points of contact
- Exclusive L/H 4-wipe contact
- Accepts discrete wire or notched ribbon cable
- UL94V-0 Flammability rating
- <gt/>1 x 10⁹Ω at 500VDC Insulation resistance
Applications
Industrial, Defence, Military & Aerospace
Technical Specifications
IDC Connector Type
IDC Receptacle
Pitch Spacing
2.54mm
Product Range
CHG Series
Connector Mounting
Cable Mount
Contact Plating
Gold Plated Contacts
Contact Gender
Female
No. of Rows
2 Row
No. of Contacts
20Contacts
Contact Material
Copper Alloy
SVHC
To Be Advised
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
