Low

CGXL-GU - 

Glove, Knit Wrist, Comfort Grip, Nylon, Size XL, CGXL Series, 1 Pair

CGXL-GU - Glove, Knit Wrist, Comfort Grip, Nylon, Size XL, CGXL Series, 1 Pair

The actual product may differ from image shown

Manufacturer:
3M 3M
Manufacturer Part No:
CGXL-GU
Newark Part No.:
17X0339
Product Range
CGXL Series
Also Known As:
GTIN UPC EAN: 00054007989561 WX300942199
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
EN388:2004
:
Knit Wrist
:
XL
:
Grey
:
Nylon (Polyamide)
:
CGXL Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The CGXL-GU is a X-large size grey Comfort Grip Gloves with a nitrile palm coating over a breathable nylon stretch liner. The WX300942199 gloves is light, flexible and abrasion-resistant. Count on it for light- to medium-duty jobs that require precision handing, even in hot and sweaty conditions.
  • EN388 4122 for great resistance to abrasion with limited tear and puncture resistance
  • Foamed nitrile palm provides excellent grip, even in wet or oily conditions
  • Elastic knit wrist cuff is easy to pull on and off quickly and keeps out debris
  • Long-lasting, durable and washable

Applications

Safety, Industrial

Also Known As

GTIN UPC EAN: 00054007989561 WX300942199

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

118 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 5/7/18
$4.57 $ 4.57
Price for:
1 Pair
Multiple: 1 Minimum: 1
Quantity Price
1 + $4.57
50 + $4.34
100 + $4.08
200 + $3.83
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.