Low

CGM-CR - 

Glove, Knit Wrist, Comfort Grip, Polyethylene (UHMWP), Size M, CGM Series, 1 Pair

CGM-CR - Glove, Knit Wrist, Comfort Grip, Polyethylene (UHMWP), Size M, CGM Series, 1 Pair
CGM-CR - Glove, Knit Wrist, Comfort Grip, Polyethylene (UHMWP), Size M, CGM Series, 1 Pair

The actual product may differ from image shown

Manufacturer:
3M 3M
Manufacturer Part No:
CGM-CR
Newark Part No.:
17X0336
Product Range
CGM Series
Also Known As:
GTIN UPC EAN: 00054007989578 WX300942413
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
EN388:2004
:
Knit Wrist
:
M
:
Grey
:
Polyethylene
:
CGM Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The CGM-CR is a medium size grey cut-resistant Comfort Grip Gloves made of ultra-high molecular weight polyethylene (UHMWP) composite liner provides greater cut, puncture and tear resistance. The WX300942413 medium-duty gloves is excellent for jobs requiring dexterity when handling sharp parts.
  • EN388 4544 and ANSI cut level 3 for improved hand protection from mechanical risks
  • Foamed nitrile palm provides excellent grip, even in wet or oily conditions
  • Long-lasting, durable and washable

Applications

Safety, Industrial

Also Known As

GTIN UPC EAN: 00054007989578 WX300942413

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

11 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 6/18/18
$16.40 $ 16.40
Price for:
1 Pair
Multiple: 1 Minimum: 1
Quantity Price
1 + $16.40
5 + $15.89
10 + $15.38
20 + $14.87
50 + $14.35
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.