Low

CGL-CR - 

Glove, Knit Wrist, Comfort Grip, Polyethylene (UHMWP), Size L, CGL Series, 1 Pair

CGL-CR - Glove, Knit Wrist, Comfort Grip, Polyethylene (UHMWP), Size L, CGL Series, 1 Pair
CGL-CR - Glove, Knit Wrist, Comfort Grip, Polyethylene (UHMWP), Size L, CGL Series, 1 Pair

The actual product may differ from image shown

Manufacturer:
3M 3M
Manufacturer Part No:
CGL-CR
Newark Part No.:
17X0334
Product Range
CGL Series
Also Known As:
GTIN UPC EAN: 00054007989585 WX300942421
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
EN388:2004
:
Knit Wrist
:
L
:
Grey
:
Polyethylene
:
CGL Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The CGL-CR is a large size grey cut-resistant Comfort Grip Gloves made of ultra-high molecular weight polyethylene (UHMWP) composite liner provides greater cut, puncture and tear resistance. The WX300942421 medium-duty gloves is excellent for jobs requiring dexterity when handling sharp parts.
  • EN388 4544 and ANSI cut level 3 for improved hand protection from mechanical risks
  • Foamed nitrile palm provides excellent grip, even in wet or oily conditions
  • Long-lasting, durable and washable

Applications

Safety, Industrial

Also Known As

GTIN UPC EAN: 00054007989585 WX300942421

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

7 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 2/5/18
$16.40 $ 16.40
Price for:
1 Pair
Multiple: 1 Minimum: 1
Quantity Price
1 + $16.40
5 + $15.89
10 + $15.38
20 + $14.87
50 + $14.35
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.