Low

3M  BL117M12BW  Wire Marker, Pre Printed Strip, Ground, Black, White

3M BL117M12BW
3M BL117M12BW
Manufacturer:
3M 3M
Manufacturer Part No:
BL117M12BW
Newark Part No.:
73R3868
Product Range
BL117 Series
Also Known As
GTIN UPC EAN: 08013166260647
Technical Datasheet:
See all Technical Docs
3M BL117M12BW
3M BL117M12BW

The actual product may differ from image shown

Product Overview

The BL117M series Grafoplast™ PVC Alphanumeric Element Strips that allow users to mix and match characters and colours to create custom labels. The strips hold 24 equally marked elements attached vertically on a plastic holder. The elements available...
  • Resistance to water, oils, dust and acids
  • UL94V-0 Flammability
  • -50 to 80°C Temperature range

 

Product Information

Marker Type:
Pre Printed Strip
Legend:
Ground
Legend Colour:
Black
Marker Colour:
White
Marker Dimensions:
-
Cable Diameter Max:
-
Cable Diameter Min:
-
Marker Material:
PVC (Polyvinylchloride)
Product Range:
BL117 Series
RoHS Compliant:
Yes
Body Material:
PVC
Label Type:
Wire Marking Preprinted Element Strip
For Use With:
3M 130, 140, 190, 200, 301-303, 840 Grafoplast Sleeves, 124 Cable Ties & 711 Pin Terminals
Material:
PVC
Label Colour:
White
Accessory Type:
Cable / Wire Marking Element Strips
Features:
10 Strips per Pkg.; Each Strip holds 24 equally marked elements attached vertically on a plastic holder; Mix & match to create custom labels; Each element is 2.3 mm W
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Industrial

Also Known As

GTIN UPC EAN: 08013166260647

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.