Low

3M  BL117M10BW  Wire Marker, Pre Printed Strip, + (Plus), Black, White

3M BL117M10BW
3M BL117M10BW
Technical Data Sheet (20.09KB) EN See all Technical Docs

The actual product may differ from image shown

3M BL117M10BW
3M BL117M10BW

 

Product Information

Marker Type:
Pre Printed Strip
Legend:
+ (Plus)
Legend Colour:
Black
Marker Colour:
White
Marker Dimensions:
-
Cable Diameter Max:
-
Cable Diameter Min:
-
Marker Material:
PVC (Polyvinylchloride)
Product Range:
-
RoHS Compliant:
Yes
Body Material:
PVC
Label Type:
Wire Marking Preprinted Element Strip
For Use With:
3M 130, 140, 190, 200, 301-303, 840 Grafoplast Sleeves, 124 Cable Ties & 711 Pin Terminals
Material:
PVC
Label Colour:
White
Accessory Type:
Cable / Wire Marking Element Strips
Features:
10 Strips per Pkg.; Each Strip holds 24 equally marked elements attached vertically on a plastic holder; Mix & match to create custom labels; Each element is 2.3 mm W
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Also Known As

GTIN UPC EAN: 08013166260258

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.