Low

961210-5604-AR - 

Board-To-Board Connector, 2.54 mm, 10 Contacts, Header, 961 Series, Through Hole, 2 Rows

961210-5604-AR - Board-To-Board Connector, 2.54 mm, 10 Contacts, Header, 961 Series, Through Hole, 2 Rows

The actual product may differ from image shown

Manufacturer:
3M 3M
Manufacturer Part No:
961210-5604-AR
Newark Part No.:
62R7508
Product Range
961 Series
Also Known As:
GTIN UPC EAN: 04046719182107 DE500043539
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The 961 series right-angle solder tail Pin Strip Header with copper alloy contacts and high temperature black thermoplastic insulation. It mates with boardmount and wiremount products.
  • High temperature dielectric
  • No lead wave and reflow solder compatible
  • End stackable
  • Single and dual row version available
  • 2A Current rating
  • 1000VDC Withstanding voltage

Applications

Industrial

Product Information

:
2.54mm
:
10Contacts
:
Header
:
961 Series
:
Through Hole
:
2Rows
:
Gold Plated Contacts
:
Copper
Find similar products Choose and modify the attributes above to find similar products.

Also Known As

GTIN UPC EAN: 04046719182107 DE500043539

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

No Longer Manufactured

Alternatives Available

20M2761 - Board-To-Board Connector, 2.54 mm, 10 Contacts, Header, BergStik II 68021 Series, Through Hole

01J9358 - Header Connector,PCB Mount,RECEPT,10 Contacts,PIN,0.1 Pitch,R ANGLE PC TAIL Terminal,LOCKING

69X7788 - MODIFIED .025 SQUARE POST TERMINAL

View all alternatives / recommendations
No longer stocked:: No Longer Manufactured:: true

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.