Low

3M  957244-5002-AR  Wire-To-Board Connector, 2 mm, 44 Contacts, Header, 957 Series, Through Hole, 2 Rows

3M 957244-5002-AR
Manufacturer:
3M 3M
Manufacturer Part No:
957244-5002-AR
Newark Part No.:
12P6912
Product Range
957 Series
Also Known As
GTIN UPC EAN: 00051119900873 DE500037630
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Information

Pitch Spacing:
2mm
No. of Contacts:
44Contacts
Gender:
Header
Product Range:
957 Series
Contact Termination Type:
Through Hole
No. of Rows:
2Rows
Contact Plating:
Gold Plated Contacts
Contact Material:
Copper Alloy
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Also Known As

GTIN UPC EAN: 00051119900873 DE500037630

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.