Low

92318 - 

Cutting Wheel, Grinding, P36 Grade, 13300 RPM, Green Corps Series

92318 - Cutting Wheel, Grinding, P36 Grade, 13300 RPM, Green Corps Series

The actual product may differ from image shown

Manufacturer:
3M 3M
Manufacturer Part No:
92318
Newark Part No.:
98M0085
Also Known As:
GTIN UPC EAN: 00051135923184
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
P36
:
13300rpm
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 92318 is a 114.3mm Green Corps™ Cutting/Grinding Wheel contains proprietary 3M™ ceramic grain and produce very high cut rates on a wide variety of metals. Safe to grind with outer face and cut with edge of same wheel. The 60440098170 bonded type 27 wheel is ideal for pipe cutting,‎ grinding,‎ right angle grinding,‎ plate grinding,‎ edge chamfering,‎ weld removal & finishing,‎ flash removal,‎ rod cutting,‎ edge beveling and gate removal.
  • Grind with outer face and cut with edge without changing tools
  • Ceramic mineral for longer life and faster cut
  • Threaded attachment
  • 5/8-11 INT Thread size

Applications

Maintenance & Repair, Industrial, Medical

Warnings

Do not use on tools without guards.

Also Known As

GTIN UPC EAN: 00051135923184

Associated Products

Compare Selected

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

More stock available week commencing 5/7/18

Not Normally Stocked

Non-Cancelable / Non Returnable

$5.90 $ 5.90
Price for:
Each
Multiple: 10 Minimum: 10
Quantity Price
10 + $5.90