Low

92 25MM - 

Tape, Amber, Foil Shielding, Polyimide Film, 25 mm, 0.984 ", 33 m, 108.27 ft

92 25MM - Tape, Amber, Foil Shielding, Polyimide Film, 25 mm, 0.984 ", 33 m, 108.27 ft

The actual product may differ from image shown

Manufacturer:
3M 3M
Manufacturer Part No:
92 25MM
Newark Part No.:
25M6342
Product Range
92 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Foil Shielding
:
Polyimide Film
:
25mm
:
0.984"
:
33m
:
108.27ft
:
Amber
:
92 Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 92 series 3M™ polyimide film Electrical Tape is amber with a 1-mil polyimide film backing with a silicone adhesive system for exceptional heat resistance and may be applied at very low temperatures. This tape can be imprinted and available on a 3 inch plastic core. Its silicone pressure sensitive adhesive allows it to be used at 356°F (180°C). It is used for high temperature electrical applications in which a tough, thin insulating material is required for wrapping coils, transformers, capacitors, wire harnesses and for anchoring leads/terminal boards. It also is used in printed circuit board assembly as a wave solder masking tape.
  • UL510 Flammability rating
  • >7500V Dielectric breakdown
  • >1x10⁶Ω Insulation resistance

Applications

Maintenance & Repair, Industrial

Footnotes

Any width or custom configuration available upon request

Substitutes

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

No Longer Manufactured

Alternatives Available

53K6394 - Tape, Amber, Foil Shielding, Polyimide Film, 19 mm, 0.748 ", 33 m, 108.27 ft

No longer stocked:: No Longer Manufactured:: true

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.