Low

905-BOX - 

Quick Disconnect Terminal, 18 AWG, 14 AWG

905-BOX - Quick Disconnect Terminal, 18 AWG, 14 AWG

The actual product may differ from image shown

Manufacturer:
3M 3M
Manufacturer Part No:
905-BOX
Newark Part No.:
05H8794
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

Scotchlok insulation displacement connectors are used to quickly connect a (tap) wire end to a through (run) wire and insulate the connection
  • Ideal for automotive, marine and appliance wiring
  • Just squeeze
  • Provides fast dependable electrical connections without wire stripping
  • UL approved
  • Voltage rating: 600V

Product Information

:
18AWG
:
14AWG
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

3M

Wire Splice, Scotchlok Series, IDC / IDT, 18 AWG, 14 AWG, Wire Tap Splice

41 in stock

Pack of 50

1+ $14.89 10+ $13.54 25+ $13.21 50+ $12.19 More Pricing...

Add
0

Pack of 5000

1+ $835.86 5+ $808.45 10+ $781.05 25+ $721.67 More Pricing...

Add

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

Awaiting Delivery

Available for backorder to lead times shown

 
Check stock and lead times

19 Further stock expected to ship on Nov 5, 2017

More stock available week commencing 11/6/17

Contact me when back in stock

Alternatives Available

46F4358 - Wire Splice, Scotchlok Series, IDC / IDT, 18 AWG, 14 AWG, Wire Tap Splice

26H7300 - IDC Connector (500/Bag)

$10.19 $ 10.19
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $10.19
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.