Low

3M  8N36-AA0205-1.00  COMPUTER CABLE, MINI SAS, 1M, BLACK

3M 8N36-AA0205-1.00
Technical Data Sheet (319.21KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

 

Product Information

Connector Type A:
Mini SAS 36 Position Plug
Connector Type B:
Mini SAS 36 Position Plug
Cable Length - Imperial:
3.3ft
Cable Length - Metric:
1m
Jacket Color:
Black
Product Range:
8N36 Series
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Also Known As

GTIN UPC EAN: 00051115305801

Legislation and Environmental

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.